Part Details for 4104-NAT-1/2INX18YDS by 3M Interconnect
Overview of 4104-NAT-1/2INX18YDS by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4104BDM | Rochester Electronics LLC | 4104B - TTL/CMOS to CMOS Translator, CDIP16 | |
LPO1704-104MB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | |
LPS3314-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT |
Price & Stock for 4104-NAT-1/2INX18YDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMM7010373391
|
Heilind Electronics | 7010373391 70006099553 4104 YAM 1/2 X 18 YD BULK | Americas - 0 in Stock |
|
$68.2892 / $70.4572 | Buy Now |