4108R-1-100
Bourns Inc
Description: RESISTOR, NETWORK, FILM, ISOLATED, 1.69W, THROUGH HOLE MOUNT, DIP

Overview of 4108R-1-100 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
BQ24108RHLR Texas Instruments Standalone Synchronous Switch-mode Li-Ion Charger w/2A FET in QFN-20, 1-Cell 20-VQFN -40 to 85

CAD Models for 4108R-1-100 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4108R-1-100 by Bourns Inc

4108R-1-100
Bourns Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Package Description
DIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.60
Additional Feature
TOLERANCE IS 1 OHM
Construction
Molded
Element Power Dissipation
0.25 W
First Element Resistance
10 Ω
JESD-609 Code
e0
Lead Length
3.43 mm
Lead Spacing
2.54 mm
Manufacturer Series
4100R
Mounting Feature
THROUGH HOLE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
4.57 mm
Package Length
11.81 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
DIP
Package Width
7.87 mm
Rated Power Dissipation (P)
1.69 W
Rated Temperature
70 °C
Resistance
10 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Series
4100R
Size Code
4731
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
250 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
FLAT
Working Voltage
100 V
Want to compare parts?
  1. 4108R-1-100
    Bourns Inc
    RESISTOR, NETWORK, FILM, ISOLATED, 1.69W, THROUGH HOLE MOUNT, DIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4108R-1-100 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4108R-1-100 by Bourns Inc

Select Manufacturer
Which Manufacturer of 4108R-1-100 would you like to use for your alert(s)?
  • Please alert me when 4108R-1-100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4108R-1-100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4108R-1-100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4108R-1-100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4108R-1-100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4108R-1-100 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: