Part Details for 4108R-1-101 by Bourns Inc
Overview of 4108R-1-101 by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4108R-1-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4108R-1-101-ND
|
DigiKey | RES ARRAY 4 RES 100 OHM 8DIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
4108R-1-101
|
Avnet Americas | 4100R Series Thick Film Low Profile Resistor Array 100Ohm 2% 1.69W 100 ppm/°C ISOL 8-Pin DIP Through Hole - Rail/Tube (Alt: 4108R-1-101) RoHS: Not Compliant Min Qty: 2025 Package Multiple: 45 Container: Tube | 0 |
|
RFQ | |
DISTI #
652-4108R-1-101
|
Mouser Electronics | Resistor Networks & Arrays 8pin 100 OHMS Isolated Low Profile RoHS: Compliant | 0 |
|
$0.6530 / $0.6820 | Order Now |
|
Onlinecomponents.com | Res Thick Film NET 100 Ohm 2% 1.69W ±100ppm/°C ISOL Molded 8-Pin DIP Pin Thru-Hole | 0 |
|
$0 | Buy Now |
Part Details for 4108R-1-101
4108R-1-101 CAD Models
4108R-1-101 Part Data Attributes
|
4108R-1-101
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4108R-1-101
Bourns Inc
RESISTOR, NETWORK, FILM, ISOLATED, 1.69W, THROUGH HOLE MOUNT, DIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | DIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.60 | |
Construction | Molded | |
Element Power Dissipation | 0.25 W | |
First Element Resistance | 100 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Manufacturer Series | 4100R | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.57 mm | |
Package Length | 11.81 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 7.87 mm | |
Rated Power Dissipation (P) | 1.69 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | 4100R | |
Size Code | 4731 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4108R-1-101
This table gives cross-reference parts and alternative options found for 4108R-1-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4108R-1-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4108R-001-101 | RESISTOR, NETWORK, FILM, ISOLATED, 1.69W, THROUGH HOLE MOUNT, DIP-8 | Bourns Inc | 4108R-1-101 vs 4108R-001-101 |