4108R-1-104FLF
Bourns Inc
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 100000ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 4731,

Overview of 4108R-1-104FLF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 4108R-1-104FLF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 4108R-1-104FLF
Avnet Americas Res Thick Film NET 100K Ohm 1% 1.69W ±100ppm/°C ISOL Molded 8-Pin Pin DIP Thru-Hole - Rail/Tube (Alt: 4108R-1-104FLF) RoHS: Compliant Min Qty: 2025 Package Multiple: 45 Container: Tube 0
RFQ

CAD Models for 4108R-1-104FLF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4108R-1-104FLF by Bourns Inc

4108R-1-104FLF
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Molded
JESD-609 Code
e3
Lead Length
3.43 mm
Lead Spacing
2.54 mm
Network Type
ISOLATED
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
4.57 mm
Package Length
11.81 mm
Package Style
DIP
Package Width
7.87 mm
Rated Power Dissipation (P)
0.25 W
Resistance
100000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
4731
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
1%
Working Voltage
100 V
Want to compare parts?
  1. 4108R-1-104FLF
    Bourns Inc
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 100000ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 4731,
    VS

Alternate Parts for 4108R-1-104FLF

This table gives cross-reference parts and alternative options found for 4108R-1-104FLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4108R-1-104FLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4108R-1-104F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 100000ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 4731, Bourns Inc 4108R-1-104FLF vs 4108R-1-104F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4108R-1-104FLF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4108R-1-104FLF by Bourns Inc

Select Manufacturer
Which Manufacturer of 4108R-1-104FLF would you like to use for your alert(s)?
  • Please alert me when 4108R-1-104FLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4108R-1-104FLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4108R-1-104FLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4108R-1-104FLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4108R-1-104FLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4108R-1-104FLF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: