Part Details for 4108R-3-221/221LF by Bourns Inc
Overview of 4108R-3-221/221LF by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4108R-3-221/221LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4108R-3-221/221LF-ND
|
DigiKey | RES NETWORK 12 RES 220 OHM 8DIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
4108R-3-221/221LF
|
Avnet Americas | Resistor, Network, 220 Ohm/220 Ohm, ± 2%, 1.69 W, 12 Resistors, Dual Terminator, DIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: 4108R-3-221/221LF) RoHS: Compliant Min Qty: 2025 Package Multiple: 45 Container: Tube | 0 |
|
RFQ | |
DISTI #
652-4108R-3221/221LF
|
Mouser Electronics | Resistor Networks & Arrays THK FILM MOLD DIP 220uH/220uH 2% RoHS: Compliant | 0 |
|
$0.8670 / $0.9090 | Order Now |
DISTI #
73648907
|
RS | RNET - THK FILM MOLD DIP | Bourns 4108R-3-221/221LF RoHS: Compliant Min Qty: 2025 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0800 / $1.2600 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 220 Ohm/220 Ohm 2% 1.69W ±100ppm/°C TERM Molded 8-Pin DIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$0.7690 / $1.6100 | Buy Now |
|
Master Electronics | Res Thick Film NET 220 Ohm/220 Ohm 2% 1.69W ±100ppm/°C TERM Molded 8-Pin DIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$0.7690 / $1.6100 | Buy Now |