Part Details for 944773-000 by TE Connectivity
Overview of 944773-000 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 944773-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC1022
|
Newark | Terminals H/S-Ring 12-10 Yel 5/16 Rohs Compliant: Yes |Raychem Te Connectivity 944773-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 / $2.2400 | Buy Now |
DISTI #
51AK9820
|
Newark | Terminal, Ring Tongue, Ylw, 10Awg Rohs Compliant: Yes |Raychem Te Connectivity 944773-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $2.0400 | Buy Now |
DISTI #
944773-000-ND
|
DigiKey | CONN RING CIRC 10-12AWG CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
986 In Stock |
|
$1.0125 / $1.5500 | Buy Now |
DISTI #
944773-000
|
Avnet Americas | Ring Tongue Terminal 10-12AWG Tin Box - Bulk (Alt: 944773-000) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Container: Bulk | 9127 Factory Stock |
|
$1.0044 / $1.1340 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$1.0400 | Buy Now |
DISTI #
RYCB-106-1803
|
Heilind Electronics | 944773-000 B-106-1803 | Americas - 0 in Stock |
|
$0.8806 / $1.2090 | Buy Now |
|
Onlinecomponents.com | B-106-1803 RoHS: Compliant |
153 In Stock 3000 On Order 7212 Factory Stock |
|
$0.8600 / $1.0100 | Buy Now |
|
Quest Components | 384 |
|
$0.1680 / $0.8400 | Buy Now | |
DISTI #
944773-000
|
TTI | Terminals B-106-1803 Min Qty: 3000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.9800 / $1.0500 | Buy Now |
DISTI #
RYCB-106-1803
|
Interstate Connecting Components | 944773-000 B-106-1803 | 0 |
|
$0.8806 / $1.2090 | Buy Now |
Part Details for 944773-000
944773-000 CAD Models
944773-000 Part Data Attributes
|
944773-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
944773-000
TE Connectivity
B-106-1803
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
Alternate Parts for 944773-000
This table gives cross-reference parts and alternative options found for 944773-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 944773-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63864-1 | RING AMVAR IS 2(13) 025TPBR | TE Connectivity | 944773-000 vs 63864-1 |
42890-1 | RING 12-10 5/16 .040TPCU | TE Connectivity | 944773-000 vs 42890-1 |
280267-2 | COSSE RONDE 12 10 | TE Connectivity | 944773-000 vs 280267-2 |
323747 | TERMINAL,SOLIS R HT 12-10 3/8 | TE Connectivity | 944773-000 vs 323747 |
34833 | TERMINAL,BUDG R 12-10 3/8 | TE Connectivity | 944773-000 vs 34833 |
32882 | TERMINAL,BUDG R 12-10 10 | TE Connectivity | 944773-000 vs 32882 |
171519-1 | Ring Terminal, 6mm2 | TE Connectivity | 944773-000 vs 171519-1 |
2-31771-1 | TERMINAL,DG R 12-10 10 | TE Connectivity | 944773-000 vs 2-31771-1 |
327959 | BUDGET RECT 12-10 6 | TE Connectivity | 944773-000 vs 327959 |
165412 | PLASTI-GRIP 4-6MM RING M4 | TE Connectivity | 944773-000 vs 165412 |