Part Details for 410M-1/2"X36YD by 3M Interconnect
Overview of 410M-1/2"X36YD by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADT7410MBZ | Analog Devices | MINI TEMP SENSOR BRD | |
5962-3829410MXA | Renesas Electronics Corporation | 5.0V 8K x 8 Asynchronous Static RAM | |
5962-3829410MZA | Renesas Electronics Corporation | 5.0V 8K x 8 Asynchronous Static RAM |
Price & Stock for 410M-1/2"X36YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M159196-ND
|
DigiKey | TAPE DBL SIDED OFFWHT 1/2"X36YDS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
35 In Stock |
|
$14.1731 / $20.2500 | Buy Now |