Part Details for 410M0-09-1-00 by CnC Tech LLC
Overview of 410M0-09-1-00 by CnC Tech LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 410M0-09-1-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LML09H-ND
|
DigiKey | CONN D-SUB PLUG 9POS IDC Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2090 In Stock |
|
$1.1595 / $2.2400 | Buy Now |
DISTI #
V99:2348_17728625
|
Arrow Electronics | Conn D-Sub PIN 9 POS IDT RA Cable Mount 9 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 78 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2203 | Americas - 868 |
|
$0.8800 / $1.7000 | Buy Now |
|
Onlinecomponents.com | IDC D-Sub - 9Pos Male - w/Screws - w/Insulation - Gold Flash RoHS: Compliant |
3805 In Stock |
|
$1.0200 / $2.9200 | Buy Now |
|
Master Electronics | IDC D-Sub - 9Pos Male - w/Screws - w/Insulation - Gold Flash RoHS: Compliant |
3805 In Stock |
|
$1.0200 / $2.9200 | Buy Now |
Part Details for 410M0-09-1-00
410M0-09-1-00 CAD Models
410M0-09-1-00 Part Data Attributes
|
410M0-09-1-00
CnC Tech LLC
Buy Now
|
Compare Parts:
410M0-09-1-00
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |