Part Details for 411-13-240-41-001000 by Mill-Max Mfg Corp
Overview of 411-13-240-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 411-13-240-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
411-13-240-41-001000-ND
|
DigiKey | CONN RCPT 40POS 0.1 GOLD PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9922 | Buy Now |
DISTI #
575-4111324041001000
|
Mouser Electronics | Pin & Socket Connectors STANDRD SOLDER TAIL SIP SOCKET RoHS: Compliant | 0 |
|
$12.7800 / $13.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$13.5200 | Buy Now |
DISTI #
000000000005681267
|
Sager | Pin & Socket Connectors STANDRD SOLDER TAIL SIP SOCKET Min Qty: 50 | 0 |
|
$5.3000 / $20.9800 | Buy Now |
Part Details for 411-13-240-41-001000
411-13-240-41-001000 CAD Models
411-13-240-41-001000 Part Data Attributes
|
411-13-240-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
411-13-240-41-001000
Mill-Max Mfg Corp
IC Socket, SIP40, 40 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP40 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Number of Contacts | 40 |