Part Details for 411-GP-12 by Marathon Special Products
Overview of 411-GP-12 by Marathon Special Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 411-GP-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Barrier Strip 12 POS 6.4mm Screw Cable Mount 5A RoHS: Compliant |
50 In Stock |
|
$4.9200 / $15.5000 | Buy Now |
|
Master Electronics | Conn Barrier Strip 12 POS 6.4mm Screw Cable Mount 5A RoHS: Compliant |
50 In Stock |
|
$4.9200 / $15.5000 | Buy Now |