Part Details for 411035-3011 by Glenair Inc
Overview of 411035-3011 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3011HMSE#TRPBF | Analog Devices | 50mA, 3V to 80V L Drop uP Lin | |
LT3011IDD#PBF | Analog Devices | 50mA, 3V to 80V L Drop uP Lin | |
LT3011EMSE#TRPBF | Analog Devices | 50mA, 3V to 80V L Drop uP Lin |
Price & Stock for 411035-3011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
411035-3011
|
Avnet Americas | COVER - Bulk (Alt: 411035-3011) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |