Part Details for 4114-A by Brady Worldwide Inc
Overview of 4114-A by Brady Worldwide Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10056844-114ALF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Header, Vertical, Through Hole, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 4114-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10K9007
|
Newark | 4114-A Propane Gas/Yel/Sty A/Each |Brady 4114-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8900 | Buy Now |
DISTI #
2267-4114-A-ND
|
DigiKey | 4114-A PROPANE GAS/YEL/STY A Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$6.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6600 / $5.8900 | Buy Now |