Part Details for 4114R-1-100LF by Bourns Inc
Overview of 4114R-1-100LF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4114R-1-100LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K8308
|
Newark | Resistor Network, thick Film,10Ohms,100Wv,-250,250Ppm-Tc,7731-Case Rohs Compliant: Yes |Bourns 4114R-1-100LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $1.4900 | Buy Now |
DISTI #
4114R-1-100LF-ND
|
DigiKey | RES ARRAY 7 RES 10 OHM 14DIP Min Qty: 2000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2536 | Buy Now |
DISTI #
4114R-1-100LF
|
Avnet Americas | Res Thick Film NET 10 Ohm 2% 2W ±250ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole - Rail/Tube (Alt: 4114R-1-100LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.2169 / $1.3824 | Buy Now |
DISTI #
652-4114R-1LF-10
|
Mouser Electronics | Resistor Networks & Arrays 14pin 10 OHMS Isolated Low Profile RoHS: Compliant | 0 |
|
$1.2300 / $1.2700 | Order Now |
DISTI #
73588588
|
RS | RNET - THK FILM MOLD DIP | Bourns 4114R-1-100LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4000 / $1.6500 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 10 Ohm 1 Ohm 2W ±250ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$1.2100 / $2.5300 | Buy Now |
DISTI #
4114R-1-100LF
|
TTI | Resistor Networks & Arrays 14pin 10 OHMS Isolated Low Profile pbFree: Pb-Free Min Qty: 2000 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$1.2200 / $1.2400 | Buy Now |
DISTI #
4114R-1-100LF
|
Avnet Americas | Res Thick Film NET 10 Ohm 2% 2W ±250ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole - Rail/Tube (Alt: 4114R-1-100LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.2169 / $1.3824 | Buy Now |
|
Master Electronics | Res Thick Film NET 10 Ohm 1 Ohm 2W ±250ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$1.2100 / $2.5300 | Buy Now |
Part Details for 4114R-1-100LF
4114R-1-100LF CAD Models
4114R-1-100LF Part Data Attributes:
|
4114R-1-100LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4114R-1-100LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 10ohm, 100V, 250ppm/Cel, Through Hole Mount, 7731, DIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | DIP, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.60 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | TOLERANCE IS 1 OHM | |
Construction | Molded | |
Element Power Dissipation | 0.25 W | |
First Element Resistance | 10 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 7 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.57 mm | |
Package Length | 19.43 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 7.87 mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 7731 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Working Voltage | 100 V |