There are no models available for this part yet.
Overview of 4114R-1-104 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 4114R-1-104 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4114R-1-104-ND
|
DigiKey | RES ARRAY 7 RES 100K OHM 14DIP Min Qty: 2000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8843 | Buy Now | |
DISTI #
4114R-1-104
|
Avnet Americas | Res Thick Film NET 100K Ohm 2% 2W ?100ppm/?C ISOL Molded 14-Pin DIP Pin Thru-Hole - Rail/Tube (Alt: 4114R-1-104) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.8584 / $0.9751 | Buy Now | |
DISTI #
652-4114R-1-100K
|
Mouser Electronics | Resistor Networks & Arrays 14 PIN ISO. 100K OHM RoHS: Not Compliant | 0 |
|
$0.8730 / $0.9010 | Order Now | |
DISTI #
73588592
|
RS | RNET - THK FILM MOLD DIP | Bourns 4114R-1-104 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9900 / $1.1600 | RFQ | |
Onlinecomponents.com | Res Thick Film NET 100K Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole RoHS: Compliant |
1254 In Stock |
|
$0.9180 / $1.5670 | Buy Now | ||
DISTI #
68021230
|
Verical | Res Thick Film NET 100K Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1402 | Americas - 1250 |
|
$1.2506 / $2.0410 | Buy Now | |
Bristol Electronics | 82 |
|
RFQ | ||||
Quest Components | Resistor Network, Thick Film, 100K Ohm, 100V, 2±%, 100ppm | 5134 |
|
$0.3750 / $1.2500 | Buy Now | ||
Quest Components | Resistor Network, Thick Film, 100K Ohm, 100V, 2±%, 100ppm | 1264 |
|
$0.2625 / $0.7500 | Buy Now | ||
Quest Components | Resistor Network, Thick Film, 100K Ohm, 100V, 2±%, 100ppm | 222 |
|
$0.6250 / $1.2500 | Buy Now |
CAD Models for 4114R-1-104 by Bourns Inc
Part Data Attributes for 4114R-1-104 by Bourns Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
DIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.60
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Construction
|
Molded
|
Element Power Dissipation
|
0.25 W
|
First Element Resistance
|
100000 Ω
|
JESD-609 Code
|
e0
|
Lead Length
|
3.43 mm
|
Lead Spacing
|
2.54 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
7
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
4.57 mm
|
Package Length
|
19.43 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
DIP
|
Package Width
|
7.87 mm
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
100000 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Series
|
4100R
|
Size Code
|
7731
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Temperature Coefficient Tracking
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
FLAT
|
Tolerance
|
2%
|
Working Voltage
|
100 V
|