There are no models available for this part yet.
Overview of 4114R-1-181LF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127720-181LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 18 Positions, 100u\\ Tin plating, Non GW Compatible LCP, With Pegs, Tray Packing. | |
10127721-181LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 18 Position, 3.2mm Kink Tail (100u\\ Tin) plating, Non GW Compatible LCP, Black Color,Tray Packing. | |
51730-181LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 24S 2P Right Angle Header. |
Price & Stock for 4114R-1-181LF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32K8323
|
Newark | Resistor, Isolated Resistor Network, 7, 180 Ohm, 0.02, Dip, Resistance:180Ohm, Network Circuit Type:Isolated, No. Of Resistors:7Resistors, Resistor Case/Package:Dip, Resistance Tolerance:± 2%, Voltage Rating:100V, Power Rating:2W Rohs Compliant: Yes |Bourns 4114R-1-181LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $1.4900 | Buy Now | |
DISTI #
4114R-1-181LF-ND
|
DigiKey | RES ARRAY 7 RES 180 OHM 14DIP Min Qty: 2000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2536 | Buy Now | |
DISTI #
4114R-1-181LF
|
Avnet Americas | Resistor, Network, 180 Ohm, ? 2%, 2 W, 7 Resistors, Isolated, DIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: 4114R-1-181LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.2169 / $1.3824 | Buy Now | |
DISTI #
652-4114R-1LF-180
|
Mouser Electronics | Resistor Networks & Arrays 14pin 180 OHMS Isolated Low Profile RoHS: Compliant | 0 |
|
$1.3000 / $1.3100 | Order Now | |
DISTI #
73588614
|
RS | RNET - THK FILM MOLD DIP | Bourns 4114R-1-181LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4000 / $1.6500 | RFQ | |
Onlinecomponents.com | Res Thick Film NET 180 Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$1.2100 / $2.5300 | Buy Now | ||
Quest Components | Resistor Network, Thick Film, 180 Ohm, 100V, 2±%, 100ppm | 1385 |
|
$0.5460 / $1.3000 | Buy Now | ||
DISTI #
4114R-1-181LF
|
Avnet Abacus | Resistor, Network, 180 Ohm, � 2%, 2 W, 7 Resistors, Isolated, DIP, PC Pin, Through Hole, Thick Film (Alt: 4114R-1-181LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Res Thick Film NET 180 Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$1.2100 / $2.5300 | Buy Now |
CAD Models for 4114R-1-181LF by Bourns Inc
Part Data Attributes for 4114R-1-181LF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
DIP, 7731
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.60
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Construction
|
Molded
|
Element Power Dissipation
|
0.25 W
|
First Element Resistance
|
180 Ω
|
JESD-609 Code
|
e3
|
Lead Length
|
3.43 mm
|
Lead Spacing
|
2.54 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
7
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
4.57 mm
|
Package Length
|
19.43 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
DIP
|
Package Width
|
7.87 mm
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
180 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
7731
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Temperature Coefficient Tracking
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
FLAT
|
Tolerance
|
2%
|
Working Voltage
|
100 V
|
Alternate Parts for 4114R-1-181LF
This table gives cross-reference parts and alternative options found for 4114R-1-181LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4114R-1-181LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4114R-1-181 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 180ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7731, DIP | Bourns Inc | 4114R-1-181LF vs 4114R-1-181 |