Part Details for 4114R-1-333LF by Bourns Inc
Overview of 4114R-1-333LF by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65863-333LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 34 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 15u\\/0.38um min. Au/GXT Plating. | |
68046-333LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, 66 position, 2.54mm (0.100in) Pitch. | |
89883-333LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Top Entry, Double row , 66 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 4114R-1-333LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K8349
|
Newark | Resistor Network, thick Film,33Kohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,7731-Case Rohs Compliant: Yes |Bourns 4114R-1-333LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $1.4900 | Buy Now |
DISTI #
118-4114R-1-333LF-ND
|
DigiKey | RES ARRAY 7 RES 33K OHM 14DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
3822 In Stock |
|
$0.5938 / $1.9500 | Buy Now |
DISTI #
4114R-1-333LF
|
Avnet Americas | Resistor, Network, 33 kOhm, ± 2%, 2 W, 7 Resistors, Isolated, DIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: 4114R-1-333LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.2169 / $1.3824 | Buy Now |
DISTI #
652-4114R-1LF-33K
|
Mouser Electronics | Resistor Networks & Arrays 14pin 33Kohms Isolated Low Profile RoHS: Compliant | 2000 |
|
$1.1800 | Buy Now |
DISTI #
73588653
|
RS | RNET - THK FILM MOLD DIP | Bourns 4114R-1-333LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5900 / $3.0500 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 33K Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$1.2100 / $2.5300 | Buy Now |
DISTI #
4114R-1-333LF
|
TTI | Resistor Networks & Arrays 14pin 33Kohms Isolated Low Profile pbFree: Pb-Free Min Qty: 2000 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$1.2800 / $1.3000 | Buy Now |
DISTI #
4114R-1-333LF
|
Avnet Abacus | Resistor, Network, 33 kOhm, � 2%, 2 W, 7 Resistors, Isolated, DIP, PC Pin, Through Hole, Thick Film (Alt: 4114R-1-333LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601786035
|
Chip1Stop | Resistor Networks and Arrays RoHS: Compliant | 1850 |
|
$1.6400 | Buy Now |
|
Master Electronics | Res Thick Film NET 33K Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$1.2100 / $2.5300 | Buy Now |
Part Details for 4114R-1-333LF
4114R-1-333LF CAD Models
4114R-1-333LF Part Data Attributes
|
4114R-1-333LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4114R-1-333LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 33000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7731, DIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | DIP, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.60 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Molded | |
Element Power Dissipation | 0.25 W | |
First Element Resistance | 33000 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 7 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.57 mm | |
Package Length | 19.43 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 7.87 mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 33000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 7731 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |