Part Details for 4114R-1-751 by Bourns Inc
Overview of 4114R-1-751 by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4114R-1-751
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4114R-1-751
|
Avnet Americas | 4100R Series Thick Film Low Profile Resistor Array 750Ohm 2% 2W 100 ppm/?C ISOL 14-Pin DIP Through Hole - Rail/Tube (Alt: 4114R-1-751) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 25 Container: Tube | 0 |
|
RFQ | |
DISTI #
652-4114R-1-751
|
Mouser Electronics | Resistor Networks & Arrays 14pin 751Kohms Isolated Low Profile RoHS: Compliant | 0 |
|
$0.4020 / $0.4290 | Order Now |
Part Details for 4114R-1-751
4114R-1-751 CAD Models
4114R-1-751 Part Data Attributes
|
4114R-1-751
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4114R-1-751
Bourns Inc
Array/Network Resistor, Isolated, 0.25W, 750ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 7731
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Molded Construction | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Network Type | ISOLATED | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.57 mm | |
Package Length | 19.43 mm | |
Package Style | DIP | |
Package Width | 7.87 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 750 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 7731 | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 2% | |
Working Voltage | 100 V |