4114R-1-752
Bourns Inc
Description: Array/Network Resistor, Isolated, 0.25W, 7500ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 7731

Overview of 4114R-1-752 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 4114R-1-752 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 4114R-1-752
Avnet Americas 4100R Series Thick Film Low Profile Resistor Array 7.5K Ohm 2% 2W 100 ppm/?C ISOL 14-Pin DIP Through Hole - Rail/Tube (Alt: 4114R-1-752) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 25 Container: Tube 0
RFQ

CAD Models for 4114R-1-752 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4114R-1-752 by Bourns Inc

4114R-1-752
Bourns Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Molded Construction
JESD-609 Code
e0
Lead Length
3.43 mm
Lead Spacing
2.54 mm
Network Type
ISOLATED
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
4.57 mm
Package Length
19.43 mm
Package Style
DIP
Package Width
7.87 mm
Rated Power Dissipation (P)
0.25 W
Resistance
7500 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
7731
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tolerance
2%
Working Voltage
100 V
Want to compare parts?
  1. 4114R-1-752
    Bourns Inc
    Array/Network Resistor, Isolated, 0.25W, 7500ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 7731
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4114R-1-752 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4114R-1-752 by Bourns Inc

Select Manufacturer
Which Manufacturer of 4114R-1-752 would you like to use for your alert(s)?
  • Please alert me when 4114R-1-752 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4114R-1-752 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4114R-1-752 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4114R-1-752 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4114R-1-752.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4114R-1-752 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: