Part Details for 4114R-2-102LF by Bourns Inc
Overview of 4114R-2-102LF by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74748-102LF | Amphenol Communications Solutions | 74748-102LF-PRESS-FIT GUIDE PIN | |
74749-102LF | Amphenol Communications Solutions | 74749-102LF-PRESS-FIT KEYING PLUGPIN | |
73941-102LF | Amphenol Communications Solutions | 73941-102LF-METRAL 5R RA REC |
Price & Stock for 4114R-2-102LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K8384
|
Newark | Thick Film Resistor Network, Resistance:1Kohm, Network Circuit Type:Bussed, No. Of Resistors:13Resistors, Resistor Case/Package:Dip, Resistance Tolerance:± 2%, Voltage Rating:100V, Power Rating Per Resistor:125Mw, Qualification:- Rohs Compliant: Yes |Bourns 4114R-2-102LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 | Buy Now |
DISTI #
05AK4698
|
Newark | Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 2W, 1000Ohm, 100V, 2% +/-Tol, 100Ppm/Cel, Through Hole Mount, 7731 |Bourns 4114R-2-102LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9020 / $1.6900 | Buy Now |
DISTI #
4114R-2-102LF-ND
|
DigiKey | RES ARRAY 13 RES 1K OHM 14DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1950 In Stock |
|
$0.5938 / $1.7100 | Buy Now |
DISTI #
652-4114R-2LF-1K
|
Mouser Electronics | Resistor Networks & Arrays 14pin 1Kohms Bussed Low Profile RoHS: Compliant | 2484 |
|
$1.1700 / $1.1800 | Buy Now |
DISTI #
70408045
|
RS | Bussed Restr Network 1kOhm +/-2% 7 Restrs,2W Total, DIP package 4100R Thru Hole | Bourns 4114R-2-102LF RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8000 / $2.1000 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 1K Ohm 2% 2W ±100ppm/°C BUS Molded 14-Pin DIP Pin Thru-Hole RoHS: Compliant |
3900 In Stock |
|
$1.2100 / $2.6500 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 1K Ohm, 100V, 2±%, 100ppm | 603 |
|
$0.3900 / $0.9750 | Buy Now |
DISTI #
4114R-2-102LF
|
TTI | Resistor Networks & Arrays 14pin 1Kohms Bussed Low Profile pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 1950 In Stock |
|
$0.6600 / $0.8600 | Buy Now |
DISTI #
4114R2102LF-BOU
|
TME | 4114R-2-102LF Min Qty: 54 | 2000 |
|
$0.6605 / $0.7859 | Buy Now |
DISTI #
4114R-2-102LF
|
Avnet Abacus | Resistor, Network, 1 kOhm, � 2%, 2 W, 13 Resistors, Bussed, DIP, PC Pin, Through Hole, Thick Film (Alt: 4114R-2-102LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 4114R-2-102LF
4114R-2-102LF CAD Models
4114R-2-102LF Part Data Attributes
|
4114R-2-102LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4114R-2-102LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7731, DIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | DIP, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.60 | |
Samacsys Manufacturer | Bourns | |
Construction | Molded | |
Element Power Dissipation | 0.125 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 13 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.57 mm | |
Package Length | 19.43 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 7.87 mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 7731 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4114R-2-102LF
This table gives cross-reference parts and alternative options found for 4114R-2-102LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4114R-2-102LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4114R-002-102 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, DIP-14 | Bourns Inc | 4114R-2-102LF vs 4114R-002-102 |