Part Details for 4114R-3-161/261 by Bourns Inc
Overview of 4114R-3-161/261 by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4114R-3-161/261
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4114R-3-161/261-ND
|
DigiKey | RES NTWRK 24 RES MULT OHM 14DIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
4114R-3-161/261
|
Avnet Americas | 4100R Series Thick Film Low Profile Resistor Array 160 Ohm 2% 2 W 100 ppm/°C Dual Terminator 14-Pin DIP Through Hole - Rail/Tube (Alt: 4114R-3-161/261) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 25 Container: Tube | 0 |
|
RFQ | |
DISTI #
652-4114R-3-161/261
|
Mouser Electronics | Resistor Networks & Arrays 160/260ohm 2% 14Pin Dual Terminator RoHS: Not Compliant | 0 |
|
Order Now | |
|
Quest Components | D14-R160/260 | 30 |
|
$1.3512 / $2.2520 | Buy Now |