-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Terminator, Metal Glaze/thick Film, 2W, 220ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7731, DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4114R-3-221/331-ND
|
DigiKey | RES NTWRK 24 RES MULT OHM 14DIP Min Qty: 2000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8565 | Buy Now |
DISTI #
4114R-3-221/331
|
Avnet Americas | 4100R Series Thick Film Low Profile Resistor Array 220Ohm/330Ohm 2% 2W 100 ppm/°C Dual Terminator 14-Pin DIP Through Hole - Rail/Tube (Alt: 4114R-3-221/331) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.8314 / $0.9444 | Buy Now |
DISTI #
73588807
|
RS | RNET - THK FILM MOLD DIP | Bourns 4114R-3-221/331 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9600 / $1.1300 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 220 Ohm/330 Ohm 2% 2W ±100ppm/°C TERM Molded 14-Pin DIP Pin Thru-Hole |
125 In Stock |
|
$0.8590 / $1.3100 | Buy Now |
DISTI #
51514714
|
Verical | Res Thick Film NET 220 Ohm/330 Ohm 2% 2W ±100ppm/°C TERM Molded 14-Pin DIP Pin Thru-Hole Min Qty: 50 Package Multiple: 25 Date Code: 1410 | Americas - 125 |
|
$1.7351 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | Resistor Network, Thick Film, 220 Ohm, 100V, 2±% | 11775 |
|
$0.5598 / $1.3328 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 220 Ohm, 100V, 2±% | 20 |
|
$1.0278 / $1.7130 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 220 Ohm, 100V, 2±% | 252 |
|
$1.0662 / $2.1324 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 220 Ohm, 100V, 2±% | 164 |
|
$0.8400 / $2.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4114R-3-221/331
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4114R-3-221/331
Bourns Inc
Array/Network Resistor, Terminator, Metal Glaze/thick Film, 2W, 220ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7731, DIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | DIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.60 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | DUAL TERMINATOR | |
Construction | Molded | |
Element Power Dissipation | 0.125 W | |
First Element Resistance | 220 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | TERMINATOR | |
Number of Elements | 2 | |
Number of Functions | 12 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.57 mm | |
Package Length | 19.43 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 7.87 mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 330 Ω | |
Series | 4100R | |
Size Code | 7731 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |