There are no models available for this part yet.
Overview of 4114R-3-221/331LF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-331LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3P 24S 3P Right Angle Header, Solder To Board | |
89883-331LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Top Entry, Double row , 62 Positions, 2.54mm (0.100in) Pitch | |
89891-331LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 62 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 4114R-3-221/331LF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32K8425
|
Newark | Res, Net, Dual Terminator, 220R/330R, Resistance:-, Network Circuit Type:Dual Terminator, No. Of Resistors:24Resistors, Resistor Case/Package:Dip, Resistance Tolerance:± 2%, Voltage Rating:100V, Power Rating Per Resistor:125Mw Rohs Compliant: Yes |Bourns 4114R-3-221/331LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 / $1.6800 | Buy Now | |
DISTI #
4114R-3-221/331LF-ND
|
DigiKey | RES NTWRK 24 RES MULT OHM 14DIP Min Qty: 2000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3812 | Buy Now | |
DISTI #
4114R-3-221/331LF
|
Avnet Americas | Resistor, Network, 220 Ohm/330 Ohm, ± 2%, 2 W, 24 Resistors, Dual Terminator, DIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: 4114R-3-221/331LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.3675 / $1.5535 | Buy Now | |
DISTI #
652-4114R3-221/331LF
|
Mouser Electronics | Resistor Networks & Arrays THK FILM MOLD DIP 220uH/330uH 2% RoHS: Compliant | 0 |
|
$1.4200 / $1.5000 | Order Now | |
DISTI #
73588808
|
RS | RNET - THK FILM MOLD DIP | Bourns 4114R-3-221/331LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5700 / $1.8500 | RFQ | |
Onlinecomponents.com | Res Thick Film NET 220 Ohm/330 Ohm 2% 2W ±100ppm/°C TERM Molded 14-Pin DIP Pin Thru-Hole RoHS: Compliant | Alternative Product Available |
|
$1.3600 / $2.8400 | Buy Now | ||
DISTI #
4114R-3-221/331LF
|
Avnet Abacus | Resistor, Network, 220 Ohm/330 Ohm, � 2%, 2 W, 24 Resistors, Dual Terminator, DIP, PC Pin, Through Hole, Thick Film (Alt: 4114R-3-221/331LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Res Thick Film NET 220 Ohm/330 Ohm 2% 2W ±100ppm/°C TERM Molded 14-Pin DIP Pin Thru-Hole RoHS: Compliant | Alternative Product Available |
|
$1.3600 / $2.8400 | Buy Now |
CAD Models for 4114R-3-221/331LF by Bourns Inc
Part Data Attributes for 4114R-3-221/331LF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
DIP, ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.60
|
Factory Lead Time
|
7 Weeks
|
Additional Feature
|
DUAL TERMINATOR
|
Construction
|
Molded
|
Element Power Dissipation
|
0.125 W
|
First Element Resistance
|
220 Ω
|
JESD-609 Code
|
e3
|
Lead Length
|
3.43 mm
|
Lead Spacing
|
2.54 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Network Type
|
TERMINATOR
|
Number of Elements
|
2
|
Number of Functions
|
12
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
4.57 mm
|
Package Length
|
19.43 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
DIP
|
Package Width
|
7.87 mm
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
220 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
330 Ω
|
Size Code
|
7731
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Temperature Coefficient Tracking
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
FLAT
|
Tolerance
|
2%
|
Working Voltage
|
100 V
|