-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.25W, 47ohm, 100V, 250ppm/Cel, Through Hole Mount, 8631, DIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-129043470LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 4 Positions, 2.54mm (0.100in) Pitch. | |
77313-824-70LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 70 Positions | |
77313-424-70LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 70 Positions |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K8494
|
Newark | Resistor Network, Isolated, 8 Resistor, 47 Ohm, 1 Ohm, Dip, Resistance:47Ohm, Network Circuit Type:Isolated, No. Of Resistors:8Resistors, Resistor Case/Package:Dip, Resistance Tolerance:± 1Ohm, Voltage Rating:100V, Qualification:- Rohs Compliant: Yes |Bourns 4116R-1-470LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 230 |
|
$0.9850 / $1.2600 | Buy Now |
DISTI #
4116R-1-470LF-ND
|
DigiKey | RES ARRAY 8 RES 47 OHM 16DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
258 In Stock |
|
$0.8768 / $2.1600 | Buy Now |
DISTI #
32K8494
|
Avnet Americas | Resistor, Network, 47 Ohm, ± 1%, 2.25 W, 8 Resistors, Isolated, DIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 32K8494) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 230 Partner Stock |
|
$1.2700 / $2.1700 | Buy Now |
DISTI #
4116R-1-470LF
|
Avnet Americas | Resistor, Network, 47 Ohm, ± 1%, 2.25 W, 8 Resistors, Isolated, DIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: 4116R-1-470LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.8612 / $0.9784 | Buy Now |
DISTI #
652-4116R-1LF-47
|
Mouser Electronics | Resistor Networks & Arrays 16pin 47ohms Isolated Low Profile RoHS: Compliant | 1485 |
|
$0.8760 / $2.0700 | Buy Now |
DISTI #
70154588
|
RS | Resistor,47 Ohms,2.25 W @ 70 DegC,2%,100 V (Max.),16,100 ppm/ DegC | Bourns 4116R-1-470LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 25 |
|
$1.5800 / $2.1100 | Buy Now |
|
Onlinecomponents.com | Res Thick Film NET 47 Ohm 1 Ohm 2.25W ±250ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole RoHS: Compliant |
6865 In Stock |
|
$0.8600 / $1.7010 | Buy Now |
DISTI #
61723777
|
Verical | Res Thick Film NET 47 Ohm 1 Ohm 2.25W ±250ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole Min Qty: 89 Package Multiple: 1 | Americas - 5075 |
|
$0.6600 / $0.7100 | Buy Now |
DISTI #
51500587
|
Verical | Res Thick Film NET 47 Ohm 1 Ohm 2.25W ±250ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole Min Qty: 50 Package Multiple: 25 Date Code: 1635 | Americas - 1775 |
|
$1.1518 / $2.2100 | Buy Now |
DISTI #
83647604
|
Verical | Res Thick Film NET 47 Ohm 1 Ohm 2.25W ±250ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole Min Qty: 1100 Package Multiple: 1100 Date Code: 2429 | Americas - 1100 |
|
$1.5922 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4116R-1-470LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4116R-1-470LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.25W, 47ohm, 100V, 250ppm/Cel, Through Hole Mount, 8631, DIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | DIP, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.60 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Bourns | |
Additional Feature | TOLERANCE IS 1 OHM | |
Construction | Molded | |
Element Power Dissipation | 0.25 W | |
First Element Resistance | 47 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.57 mm | |
Package Length | 21.97 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 7.87 mm | |
Rated Power Dissipation (P) | 2.25 W | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8631 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for 4116R-1-470LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4116R-1-470LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4116R-001-470 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.25W, 100V, 250ppm/Cel, Through Hole Mount, DIP-16 | Bourns Inc | 4116R-1-470LF vs 4116R-001-470 |