Part Details for 4116R-001-101 by Bourns Inc
Overview of 4116R-001-101 by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4116R-001-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 284 |
|
RFQ | ||
|
Bristol Electronics | 790 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 582 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for 4116R-001-101
4116R-001-101 CAD Models
4116R-001-101 Part Data Attributes:
|
4116R-001-101
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4116R-001-101
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.25W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | DIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.60 | |
Samacsys Manufacturer | Bourns | |
Construction | Molded | |
Element Power Dissipation | 0.25 W | |
First Element Resistance | 100 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.57 mm | |
Package Length | 21.97 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 6.71 mm | |
Rated Power Dissipation (P) | 2.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |