4116R-003-331/391
Bourns Inc
Description: RESISTOR, NETWORK, FILM, TERMINATOR, 2.25W, THROUGH HOLE MOUNT, DIP-16

Overview of 4116R-003-331/391 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 4116R-003-331/391 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   5
RFQ

CAD Models for 4116R-003-331/391 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4116R-003-331/391 by Bourns Inc

4116R-003-331/391
Bourns Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Package Description
DIP-16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.60
Additional Feature
DUAL TERMINATOR
Construction
Molded
Element Power Dissipation
0.125 W
First Element Resistance
330 Ω
JESD-609 Code
e0
Lead Length
3.43 mm
Lead Spacing
2.54 mm
Mounting Feature
THROUGH HOLE MOUNT
Network Type
TERMINATOR
Number of Elements
2
Number of Functions
14
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
4.57 mm
Package Length
21.97 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
DIP
Package Width
6.71 mm
Rated Power Dissipation (P)
2.25 W
Rated Temperature
70 °C
Resistance
330 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
390 Ω
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
250 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
Terminal Finish
TIN LEAD
Terminal Shape
FLAT
Tolerance
2%
Working Voltage
100 V
Want to compare parts?
  1. 4116R-003-331/391
    Bourns Inc
    RESISTOR, NETWORK, FILM, TERMINATOR, 2.25W, THROUGH HOLE MOUNT, DIP-16
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4116R-003-331/391 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4116R-003-331/391 by Bourns Inc

Select Manufacturer
Which Manufacturer of 4116R-003-331/391 would you like to use for your alert(s)?
  • Please alert me when 4116R-003-331/391 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4116R-003-331/391 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4116R-003-331/391 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4116R-003-331/391 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4116R-003-331/391.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4116R-003-331/391 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: