Part Details for 4116R-1-105FLF by Bourns Inc
Overview of 4116R-1-105FLF by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4116R-1-105FLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4116R-1-105FLF
|
Avnet Americas | Res Thick Film NET 1M Ohm 1% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole - Bulk (Alt: 4116R-1-105FLF) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ |
Part Details for 4116R-1-105FLF
4116R-1-105FLF CAD Models
4116R-1-105FLF Part Data Attributes
|
4116R-1-105FLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4116R-1-105FLF
Bourns Inc
RES NET,THICK FILM,1M OHMS,100WV,1% +/-TOL,-100,100PPM TC,8631 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Molded | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Network Type | ISOLATED | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.57 mm | |
Package Length | 21.97 mm | |
Package Style | DIP | |
Package Width | 7.87 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1000000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8631 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Tolerance | 1% | |
Working Voltage | 100 V |