There are no models available for this part yet.
Overview of 4116R-1-111LF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
52000-111LF | Amphenol Communications Solutions | 52000-111LF-METRAL SHROUD 5X6 | |
88913-111LF | Amphenol Communications Solutions | 88913-111LF-METRAL PWR HDR HSG | |
8432CY-111LF | Renesas Electronics Corporation | 700MHz/350MHz Differential-to-3.3V LVPECL Frequency Synthesizer |
Price & Stock for 4116R-1-111LF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32K8438
|
Newark | Resistor Network, thick Film,110Ohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,8631-Case Rohs Compliant: Yes |Bourns 4116R-1-111LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9440 / $1.0600 | Buy Now | |
DISTI #
4116R-1-111LF-ND
|
DigiKey | RES ARRAY 8 RES 110 OHM 16DIP Min Qty: 2000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8873 | Buy Now | |
DISTI #
4116R-1-111LF
|
Avnet Americas | Res Thick Film NET 110 Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole - Rail/Tube (Alt: 4116R-1-111LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.8612 / $0.9784 | Buy Now | |
DISTI #
652-4116R-1-111LF
|
Mouser Electronics | Resistor Networks & Arrays THK FILM MOLD DIP 110uH 2% RoHS: Compliant | 0 |
|
$0.8870 | Order Now | |
DISTI #
73588821
|
RS | RNET - THK FILM MOLD DIP | Bourns 4116R-1-111LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1900 / $1.4100 | RFQ | |
Onlinecomponents.com | Res Thick Film NET 110 Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$0.8550 / $1.7910 | Buy Now | ||
Bristol Electronics | 1700 |
|
RFQ | ||||
Quest Components | 1360 |
|
$1.0644 / $2.8384 | Buy Now | |||
Master Electronics | Res Thick Film NET 110 Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$0.8550 / $1.7910 | Buy Now |
CAD Models for 4116R-1-111LF by Bourns Inc
Part Data Attributes for 4116R-1-111LF by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Construction
|
Molded Construction
|
JESD-609 Code
|
e3
|
Lead Length
|
3.43 mm
|
Lead Spacing
|
2.54 mm
|
Network Type
|
ISOLATED
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
4.57 mm
|
Package Length
|
21.97 mm
|
Package Style
|
DIP
|
Package Width
|
7.87 mm
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistance
|
110 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
8631
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Tolerance
|
2%
|
Working Voltage
|
100 V
|