There are no models available for this part yet.
Overview of 4116R-1-114 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 4116R-1-114 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4116R-1-114-ND
|
DigiKey | RES ARRAY 8 RES 110K OHM 16DIP Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
4116R-1-114
|
Avnet Americas | 4100R Series Thick Film Low Profile Resistor Array 110K Ohm 2% 2.25W 100 ppm/°C ISOL 16-Pin DIP Through Hole - Rail/Tube (Alt: 4116R-1-114) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 25 Container: Tube | 0 |
|
RFQ | ||
DISTI #
652-4116R-1-114
|
Mouser Electronics | Resistor Networks & Arrays RNET - THK FILM MOLD DIP RoHS: Compliant | 0 |
|
Order Now |
CAD Models for 4116R-1-114 by Bourns Inc
Part Data Attributes for 4116R-1-114 by Bourns Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
DIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.60
|
Element Power Dissipation
|
0.25 W
|
First Element Resistance
|
110000 Ω
|
JESD-609 Code
|
e0
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
8
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Rated Power Dissipation (P)
|
2.25 W
|
Rated Temperature
|
70 °C
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Temperature Coefficient Tracking
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
FLAT
|
Tolerance
|
2%
|
Working Voltage
|
100 V
|