There are no models available for this part yet.
Overview of 4116R-1-123LF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-123LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 12 Position, 3.2mm Kink Tail (15u\\ Gold) plating, Non GW Compatible LCP, Black Color,Tray Packing. | |
10137784-04123LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Right Angle Through Hole Header, LCP, Tin plating, Black Color, 4 Positions, GW Compatible, Tray packing. | |
10136646-04123LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, 80u\\ Tin plating, Black Color, 4 Positions, GW Compatible, with Posts, Tray packing. |
Price & Stock for 4116R-1-123LF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32K8442
|
Newark | Thick Film Resistor Network, Resistance:12Kohm, Network Circuit Type:Isolated, No. Of Resistors:8Resistors, Resistor Case/Package:Dip, Resistance Tolerance:± 2%, Voltage Rating:100V, Power Rating Per Resistor:250Mw, Qualification:-Rohs Compliant: Yes |Bourns 4116R-1-123LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 | Buy Now | |
DISTI #
4116R-1-123LF-ND
|
DigiKey | RES ARRAY 8 RES 12K OHM 16DIP Min Qty: 2000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8612 | Buy Now | |
DISTI #
4116R-1-123LF
|
Avnet Americas | Resistor, Network, 12 kOhm, ± 2%, 2.25 W, 8 Resistors, Isolated, DIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: 4116R-1-123LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.8612 / $0.9784 | Buy Now | |
DISTI #
652-4116R-1LF-12K
|
Mouser Electronics | Resistor Networks & Arrays 16pin 12Kohms Isolated Low Profile RoHS: Compliant | 385 |
|
$0.8760 / $2.1500 | Buy Now | |
DISTI #
73588829
|
RS | RNET - THK FILM MOLD DIP | Bourns 4116R-1-123LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8400 / $2.1600 | RFQ | |
Onlinecomponents.com | Res Thick Film NET 12K Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole RoHS: Compliant |
600 In Stock |
|
$0.9240 / $2.8710 | Buy Now | ||
DISTI #
65009480
|
Verical | Res Thick Film NET 12K Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole Min Qty: 25 Package Multiple: 25 | Americas - 600 |
|
$1.2506 / $3.7310 | Buy Now | |
DISTI #
4116R-1-123LF
|
Avnet Abacus | Resistor, Network, 12 kOhm, � 2%, 2.25 W, 8 Resistors, Isolated, DIP, PC Pin, Through Hole, Thick Film (Alt: 4116R-1-123LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Res Thick Film NET 12K Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole RoHS: Compliant |
600 In Stock |
|
$0.9240 / $2.8710 | Buy Now |
CAD Models for 4116R-1-123LF by Bourns Inc
Part Data Attributes for 4116R-1-123LF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
DIP, ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.60
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Construction
|
Molded
|
Element Power Dissipation
|
0.25 W
|
First Element Resistance
|
12000 Ω
|
JESD-609 Code
|
e3
|
Lead Length
|
3.43 mm
|
Lead Spacing
|
2.54 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
8
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
4.57 mm
|
Package Length
|
21.97 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
DIP
|
Package Width
|
7.87 mm
|
Rated Power Dissipation (P)
|
2.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
12000 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
8631
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Temperature Coefficient Tracking
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
FLAT
|
Tolerance
|
2%
|
Working Voltage
|
100 V
|