There are no models available for this part yet.
Overview of 4116R-1-250LF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54242-107141250LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. | |
76314-250LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 100 Positions,Double Row,Vertical,2.54mm pitch,Card Connector. | |
77317-412-50LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 50 Positions ,2.54mm (0.100in) Pitch, |
Price & Stock for 4116R-1-250LF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32K8469
|
Newark | Resistors Network - Thick Film Mold Dip Rohs Compliant: Yes |Bourns 4116R-1-250LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9440 / $1.0600 | Buy Now | |
DISTI #
4116R-1-250LF-ND
|
DigiKey | RES ARRAY 8 RES 25 OHM 16DIP Min Qty: 2000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8873 | Buy Now | |
DISTI #
4116R-1-250LF
|
Avnet Americas | Res Thick Film NET 25 Ohm 2% 2.25W ±250ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole - Rail/Tube (Alt: 4116R-1-250LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.8612 / $0.9784 | Buy Now | |
DISTI #
652-4116R-1-250LF
|
Mouser Electronics | Resistor Networks & Arrays THK FILM MOLD DIP 25uH 2% RoHS: Compliant | 0 |
|
$0.8870 | Order Now | |
DISTI #
73588872
|
RS | RNET - THK FILM MOLD DIP | Bourns 4116R-1-250LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1900 / $1.4100 | RFQ | |
Onlinecomponents.com | Res Thick Film NET 25 Ohm 1 Ohm 2.25W ±250ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$0.8550 / $1.7910 | Buy Now | ||
Master Electronics | Res Thick Film NET 25 Ohm 1 Ohm 2.25W ±250ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$0.8550 / $1.7910 | Buy Now |
CAD Models for 4116R-1-250LF by Bourns Inc
Part Data Attributes for 4116R-1-250LF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
DIP, ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.60
|
Factory Lead Time
|
7 Weeks
|
Additional Feature
|
TOLERANCE 1OHM
|
Element Power Dissipation
|
0.25 W
|
First Element Resistance
|
25 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
8
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Rated Power Dissipation (P)
|
2.25 W
|
Rated Temperature
|
70 °C
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
250 ppm/°C
|
Temperature Coefficient Tracking
|
50 ppm/°C
|
Terminal Finish
|
TIN
|
Terminal Shape
|
FLAT
|
Working Voltage
|
100 V
|