Part Details for 4116R-1-512LF by Bourns Inc
Overview of 4116R-1-512LF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4116R-1-512LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC1600
|
Newark | Rnet - Thk Film Mold Dip Rohs Compliant: Yes |Bourns 4116R-1-512LF Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 / $1.3500 | Buy Now |
DISTI #
32K8509
|
Newark | Res N/W, Isolated, 5K1, 2%, Dip, Resistance:5.1Kohm, Network Circuit Type:Isolated, No. Of Resistors:8Resistors, Resistor Case/Package:Dip, Resistance Tolerance:± 2%, Voltage Rating:100V, Power Rating Per Resistor:250Mw Rohs Compliant: Yes |Bourns 4116R-1-512LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 | Buy Now |
DISTI #
4116R-1-512LF-ND
|
DigiKey | RES ARRAY 8 RES 5.1K OHM 16DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
474 In Stock |
|
$0.8768 / $2.1600 | Buy Now |
DISTI #
4116R-1-512LF
|
Avnet Americas | Res Thick Film NET 5.1K Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole - Rail/Tube (Alt: 4116R-1-512LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.8612 / $0.9784 | Buy Now |
DISTI #
652-4116R-1-512LF
|
Mouser Electronics | Resistor Networks & Arrays THK FILM MOLD DIP 5.1K 2% RoHS: Compliant | 1919 |
|
$0.8760 / $2.1600 | Buy Now |
DISTI #
V99:2348_06238984
|
Arrow Electronics | Res Thick Film NET 5.1K Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1828 | Americas - 2 |
|
$0.1074 / $0.4244 | Buy Now |
DISTI #
73588940
|
RS | RNET - THK FILM MOLD DIP | Bourns 4116R-1-512LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1900 / $1.4100 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 5.1K Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole RoHS: Compliant |
1725 In Stock |
|
$0.8460 / $1.4640 | Buy Now |
DISTI #
51505727
|
Verical | Res Thick Film NET 5.1K Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole Min Qty: 50 Package Multiple: 25 Date Code: 1647 | Americas - 1725 |
|
$1.1066 / $1.9338 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ |
Part Details for 4116R-1-512LF
4116R-1-512LF CAD Models
4116R-1-512LF Part Data Attributes
|
4116R-1-512LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4116R-1-512LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.25W, 5100ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631, DIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | DIP, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.60 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Molded Construction | |
Element Power Dissipation | 0.25 W | |
First Element Resistance | 5100 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.57 mm | |
Package Length | 21.97 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 7.87 mm | |
Rated Power Dissipation (P) | 2.25 W | |
Rated Temperature | 70 °C | |
Resistance | 5100 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8631 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |