Part Details for 4116R-1-685 by Bourns Inc
Overview of 4116R-1-685 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4116R-1-685
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B6322
|
Newark | Resistor Network, thick Film,6.8Mohms,100Wv,5+/-% Tol,-250,250Ppm-Tc,8631-Case |Bourns 4116R-1-685 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $1.2200 | Buy Now |
DISTI #
4116R-1-685-ND
|
DigiKey | RES ARRAY 8 RES 6.8M OHM 16DIP Min Qty: 2000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0263 | Buy Now |
DISTI #
4116R-1-685
|
Avnet Americas | 4100R Series Thick Film Low Profile Resistor Array 6.8M Ohm 2% 2.25W 250 ppm/°C ISOL 16-Pin DIP Through Hole - Rail/Tube (Alt: 4116R-1-685) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.9962 / $1.1317 | Buy Now |
DISTI #
652-4116R-1-6.8M
|
Mouser Electronics | Resistor Networks & Arrays 16PIN 6.8MOHMS ISOLATED RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
73588963
|
RS | RNET - THK FILM MOLD DIP | Bourns 4116R-1-685 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0200 / $1.2000 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 6.8M Ohm 5% 2.25W ±250ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole | 0 |
|
$0.9890 / $2.0720 | Buy Now |
|
Master Electronics | Res Thick Film NET 6.8M Ohm 5% 2.25W ±250ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole | 0 |
|
$0.9890 / $2.0720 | Buy Now |
Part Details for 4116R-1-685
4116R-1-685 CAD Models
4116R-1-685 Part Data Attributes
|
4116R-1-685
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4116R-1-685
Bourns Inc
RES NET,THICK FILM,6.8M OHMS,100WV,5% +/-TOL,-250,250PPM TC,8631 CASE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks | |
Construction | Molded | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Network Type | ISOLATED | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.57 mm | |
Package Length | 21.97 mm | |
Package Style | DIP | |
Package Width | 7.87 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 6800000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8631 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 5% | |
Working Voltage | 100 V |