Part Details for 4116R-2-301 by Bourns Inc
Overview of 4116R-2-301 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4116R-2-301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B6340
|
Newark | Resistor Network, thick Film,300Ohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,8631-Case |Bourns 4116R-2-301 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $1.2200 | Buy Now |
DISTI #
4116R-2-301-ND
|
DigiKey | RES ARRAY 15 RES 300 OHM 16DIP Min Qty: 2000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0263 | Buy Now |
DISTI #
4116R-2-301
|
Avnet Americas | 4100R Series Thick Film Low Profile Resistor Array 300Ohm 2% 2.25W 100 ppm/°C Bussed 16-Pin DIP Through Hole - Rail/Tube (Alt: 4116R-2-301) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.9962 / $1.1317 | Buy Now |
DISTI #
652-4116R-2-300
|
Mouser Electronics | Resistor Networks & Arrays 16PIN 300 OHMS BUSSED RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
73589038
|
RS | RNET - THK FILM MOLD DIP | Bourns 4116R-2-301 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3800 / $1.6300 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 300 Ohm 2% 2.25W ±100ppm/°C BUS Molded 16-Pin DIP Pin Thru-Hole | 0 |
|
$0.9890 / $2.0720 | Buy Now |
|
Master Electronics | Res Thick Film NET 300 Ohm 2% 2.25W ±100ppm/°C BUS Molded 16-Pin DIP Pin Thru-Hole | 0 |
|
$0.9890 / $2.0720 | Buy Now |
Part Details for 4116R-2-301
4116R-2-301 CAD Models
4116R-2-301 Part Data Attributes
|
4116R-2-301
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4116R-2-301
Bourns Inc
Array/Network Resistor, Bussed, 0.125W, 300ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 8631
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Molded Construction | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Network Type | BUSSED | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.57 mm | |
Package Length | 21.97 mm | |
Package Style | DIP | |
Package Width | 7.87 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 300 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8631 | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 2% | |
Working Voltage | 100 V |