Part Details for 4118 by Heyco
Overview of 4118 by Heyco
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341-183MLD | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-183MLB | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-183 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS |
Price & Stock for 4118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-4118
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips FLEX RLTF 11 BLK w/3169 RoHS: Compliant | 0 |
|
$1.2000 / $2.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9230 / $1.7060 | Buy Now |
DISTI #
HEY4118
|
DB Roberts | FLEX RLTF 11 BLKW/3169 50/CTN | 0 |
|
RFQ |
Part Details for 4118
4118 CAD Models
4118 Part Data Attributes
|
4118
Heyco
Buy Now
|
Compare Parts:
4118
Heyco
|
Samacsys Manufacturer | Heyco |