Part Details for 412-K14-LN2-16A by E-T-A
Overview of 412-K14-LN2-16A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 412-K14-LN2-16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
412-K14-LN2-16A-ND
|
DigiKey | CIR BRKR THRM 16A 115VAC 28VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$111.6500 | Buy Now |
DISTI #
457-412-K14-LN2-16A
|
Mouser Electronics | Circuit Breakers Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr RoHS: Compliant | 0 |
|
$83.2000 / $104.0100 | Order Now |
DISTI #
71521638
|
RS | Circuit Breaker Thermal M4 Screw Aircraft Application Black 115VAC/28VDC 1P 15A | E-T-A Circuit Protection and Control 412-K14-LN2-16A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$83.2900 / $104.1100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.4200 / $95.6200 | Buy Now |
DISTI #
000000000003900426
|
Sager | Circuit Breakers Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off Min Qty: 1 | 0 |
|
$49.1700 / $103.8900 | Buy Now |