Part Details for 412-K14-N2-5A by E-T-A
Overview of 412-K14-N2-5A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 412-K14-N2-5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
412-K14-N2-5A-ND
|
DigiKey | CIRC BRKR THRM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.8000 | Buy Now |
DISTI #
457-412-K14-N2-5A
|
Mouser Electronics | Circuit Breakers Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr RoHS: Compliant | 0 |
|
$83.3000 / $104.1400 | Order Now |
DISTI #
71521649
|
RS | Circuit Breaker Thermal M4 Screw General Application Nickel 115VAC/28VDC 1P 5A | E-T-A Circuit Protection and Control 412-K14-N2-5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$83.3900 / $104.2400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.9000 / $93.9500 | Buy Now |
DISTI #
000000000005579772
|
Sager | Circuit Breakers Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off Min Qty: 1 | 0 |
|
$49.2300 / $104.0200 | Buy Now |
Part Details for 412-K14-N2-5A
412-K14-N2-5A CAD Models
412-K14-N2-5A Part Data Attributes
|
412-K14-N2-5A
E-T-A
Buy Now
|
Compare Parts:
412-K14-N2-5A
E-T-A
|
Samacsys Manufacturer | E-T-A |