Part Details for 4120-G112-J2M1-K5S5ZG-10A by E-T-A
Overview of 4120-G112-J2M1-K5S5ZG-10A by E-T-A
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4120-G112-J2M1-K5S5ZG-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001115204
|
Sager | Circuit Breakers | 0 |
|
Buy Now |
Part Details for 4120-G112-J2M1-K5S5ZG-10A
4120-G112-J2M1-K5S5ZG-10A CAD Models
4120-G112-J2M1-K5S5ZG-10A Part Data Attributes
|
4120-G112-J2M1-K5S5ZG-10A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
4120-G112-J2M1-K5S5ZG-10A
E-T-A
1 POLE(S), 10A, 115V(AC), 28V(DC), PANEL MOUNT-THREADED, THERMAL CIRCUIT BREAKER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH/PULL | |
Additional Feature | RATED BREAKING CAPACITY AT 28 VDC: 6000 A, ENVIRONMENTAL CHARACTERISTICS: IP40; IP00 | |
Body Breadth | 14.2 mm | |
Body Height | 31 mm | |
Body Length or Diameter | 19.5 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Poles | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 115 V | |
Rated Voltage(DC) | 28 V | |
Reference Standard | EN; LN; MS; UL; VG | |
Surface Mount | NO | |
Terminal Shape | SCREW |