Part Details for 4120-G214-J1M1-B2S0ZN-10A by E-T-A
Overview of 4120-G214-J1M1-B2S0ZN-10A by E-T-A
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4120-G214-J1M1-B2S0ZN-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4120-G214-J1M1-B2S0ZN-10A-ND
|
DigiKey | CIR BRKR THRM 10A Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$149.6100 | Buy Now |
DISTI #
457-214J1M1B2S0ZN10A
|
Mouser Electronics | Circuit Breakers Single pole, miniaturised thermal circuit breaker with trip-free mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). Threadneck panel mounted, temperature-compensated, with optional auxiliary contacts. Fully approved for comm RoHS: Compliant | 0 |
|
$105.2800 / $138.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.6300 / $128.1300 | Buy Now |
DISTI #
000000000002499638
|
Sager | Circuit Breakers Single pole, miniaturised thermal circuit breaker with trip-free mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). Threadneck panel mounted, temperature-compensated, with optional auxiliary contacts. Fully appr | 0 |
|
Buy Now |
Part Details for 4120-G214-J1M1-B2S0ZN-10A
4120-G214-J1M1-B2S0ZN-10A CAD Models
4120-G214-J1M1-B2S0ZN-10A Part Data Attributes:
|
4120-G214-J1M1-B2S0ZN-10A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
4120-G214-J1M1-B2S0ZN-10A
E-T-A
CIR BRKR THRM 10A
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | unknown | |
Actuator Type | PUSH/PULL | |
Additional Feature | RATED BREAKING CAPACITY AT 28 VDC :6000A | |
Body Breadth | 14.2 mm | |
Body Height | 31 mm | |
Body Length or Diameter | 19.5 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 115 V | |
Rated Voltage(DC) | 28 V | |
Reference Standard | LN; MS; UL; VG | |
Surface Mount | NO | |
Terminal Shape | SCREW |