Part Details for 4120R-601-101/201L by Bourns Inc
Overview of 4120R-601-101/201L by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 4120R-601-101/201L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T3860
|
Newark | Rnet - Thk Film Mold Dip/Tube Packaging Rohs Compliant: Yes |Bourns 4120R-601-101/201L Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
98AC5146
|
Newark | Rnet - Thk Film Mold Dip |Bourns 4120R-601-101/201L Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6200 / $5.3600 | Buy Now |
Part Details for 4120R-601-101/201L
4120R-601-101/201L CAD Models
4120R-601-101/201L Part Data Attributes:
|
4120R-601-101/201L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4120R-601-101/201L
Bourns Inc
Data Line Filter, 10 Function(s), 25V, ROHS COMPLIANT, DIP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, DIP-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Capacitance | 200 µF | |
DC Resistance-Max | 100 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 4.57 mm | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e3 | |
Length | 27.05 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 10 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Rated Voltage | 25 V | |
Terminal Finish | Tin (Sn) | |
Width | 6.71 mm |
Alternate Parts for 4120R-601-101/201L
This table gives cross-reference parts and alternative options found for 4120R-601-101/201L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4120R-601-101/201L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4120R-601-101/201 | Data Line Filter, 10 Function(s), 25V, DIP-20 | Bourns Inc | 4120R-601-101/201L vs 4120R-601-101/201 |