Part Details for 413-K14-LN2-90A by E-T-A
Overview of 413-K14-LN2-90A by E-T-A
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 413-K14-LN2-90A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-1499-ND
|
DigiKey | CIR BRKR THRM 90A 115VAC 28VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$48.9244 / $69.8900 | Buy Now |
DISTI #
457-413-K14-LN2-90A
|
Mouser Electronics | Circuit Breakers Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr RoHS: Compliant | 65 |
|
$48.9200 / $69.8900 | Buy Now |
DISTI #
70129075
|
RS | Circuit Breaker Thermal M4 Screw Aircraft Application Black 115VAC/28VDC 1P 90A | E-T-A Circuit Protection and Control 413-K14-LN2-90A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 |
|
$90.8300 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 90A 115VAC/28VDC RoHS: Compliant |
26 In Stock |
|
$47.4900 / $69.5400 | Buy Now |
DISTI #
000000000003900447
|
Sager | Circuit Breakers Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off Min Qty: 1 | 0 |
|
$49.0900 / $97.6600 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal 1Pole 90A 115VAC/28VDC RoHS: Compliant |
26 In Stock |
|
$47.4900 / $69.5400 | Buy Now |
Part Details for 413-K14-LN2-90A
413-K14-LN2-90A CAD Models
413-K14-LN2-90A Part Data Attributes
|
413-K14-LN2-90A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
413-K14-LN2-90A
E-T-A
CIR BRKR THRM 90A 115VAC 28VDC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH-PULL | |
Body Breadth | 19 mm | |
Body Height | 49 mm | |
Body Length or Diameter | 32 mm | |
Circuit Function | TEASE-FREE AND TRIP-FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 6000 A | |
Rated Current | 90 A | |
Rated Voltage(AC) | 115 V | |
Rated Voltage(DC) | 28 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |