Part Details for 413-K14-N2-50A by E-T-A
Overview of 413-K14-N2-50A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2570A | Analog Devices | LTM4678 Demo Board Single 50A | |
LT4200RUHG#TRPBF | Analog Devices | 12V 50A HotSwap using Copackag | |
DC1668B-C | Analog Devices | LTM4627EV Demo Board - 50A Par |
Price & Stock for 413-K14-N2-50A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
413-K14-N2-50A-ND
|
DigiKey | CIR BRKR THRM 50A 115VAC 28VDC Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$146.9100 | Buy Now |
DISTI #
457-413-K14-N2-50A
|
Mouser Electronics | Circuit Breakers Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr RoHS: Compliant | 0 |
|
$95.4300 / $119.3000 | Order Now |
DISTI #
71521685
|
RS | Circuit Breaker Thermal M4 Screw General Application Nickel 115VAC/28VDC 1P 50A | E-T-A Circuit Protection and Control 413-K14-N2-50A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$95.5300 / $119.4100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.9000 / $109.6700 | Buy Now |
DISTI #
000000000003900449
|
Sager | Circuit Breakers Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off Min Qty: 1 | 0 |
|
$59.7600 / $119.1600 | Buy Now |
Part Details for 413-K14-N2-50A
413-K14-N2-50A CAD Models
413-K14-N2-50A Part Data Attributes
|
413-K14-N2-50A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
413-K14-N2-50A
E-T-A
CIR BRKR THRM 50A 115VAC 28VDC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH-PULL | |
Body Breadth | 19 mm | |
Body Height | 49 mm | |
Body Length or Diameter | 32 mm | |
Circuit Function | TEASE-FREE AND TRIP-FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 6000 A | |
Rated Current | 50 A | |
Rated Voltage(AC) | 115 V | |
Rated Voltage(DC) | 28 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |