Part Details for 413-K34-N2-60A by E-T-A
Overview of 413-K34-N2-60A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4680IY | Analog Devices | Dual 30A, Single 60A µM Reg | |
LTM4680IY#PBF | Analog Devices | Dual 30A, Single 60A µM Reg | |
LTM4680EY#PBF | Analog Devices | Dual 30A, Single 60A µM Reg |
Price & Stock for 413-K34-N2-60A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
413-K34-N2-60A-ND
|
DigiKey | CIR BRKR THRM 60A 115VAC 28VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$151.9000 | Buy Now |
DISTI #
457-413-K34-N2-60A
|
Mouser Electronics | Circuit Breakers Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr RoHS: Compliant | 2 |
|
$97.8600 / $126.3600 | Buy Now |
DISTI #
71521706
|
RS | Circuit Breaker Thermal Panel General Application Nickel 115VAC/28VDC 1P 60A | E-T-A Circuit Protection and Control 413-K34-N2-60A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$99.0900 / $123.8700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.8300 / $113.7700 | Buy Now |
DISTI #
000000000003900471
|
Sager | Circuit Breakers Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off Min Qty: 1 | 0 |
|
$58.4900 / $123.6100 | Buy Now |