There are no models available for this part yet.
Overview of 413-K54-N2-50A by E-T-A
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2570A | Analog Devices | LTM4678 Demo Board Single 50A | |
LT4200RUHG#TRPBF | Analog Devices | 12V 50A HotSwap using Copackag | |
DC1668B-C | Analog Devices | LTM4627EV Demo Board - 50A Par |
Price & Stock for 413-K54-N2-50A by E-T-A
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
413-K54-N2-50A-ND
|
DigiKey | CIR BRKR THRM 50A 115VAC 28VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$154.8400 | Buy Now | |
DISTI #
457-413-K54-N2-50A
|
Mouser Electronics | Circuit Breakers Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr RoHS: Compliant | 3 |
|
$98.6500 / $105.1900 | Buy Now | |
DISTI #
71521724
|
RS | Circuit Breaker Thermal M6 Sealed Screw General App. Nickel 115VAC/28VDC 1P 50A | E-T-A Circuit Protection and Control 413-K54-N2-50A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$101.2000 / $126.5000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.9700 / $116.1800 | Buy Now | ||
DISTI #
000000000003698823
|
Sager | Circuit Breakers Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off Min Qty: 1 | 0 |
|
$59.7300 / $126.2300 | Buy Now |
CAD Models for 413-K54-N2-50A by E-T-A
Part Data Attributes for 413-K54-N2-50A by E-T-A
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E-T-A ELEKTROTECHNISCHE APPARATE GMBH
|
Reach Compliance Code
|
compliant
|
Actuator Type
|
PUSH-PULL
|
Body Breadth
|
19 mm
|
Body Height
|
49 mm
|
Body Length or Diameter
|
32 mm
|
Circuit Function
|
TRIP FREE
|
Circuit Protection Type
|
THERMAL CIRCUIT BREAKER
|
Environmental Characteristics
|
CORROSION/MOISTURE RESISTANT; IP00; IP40
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
1
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Breaking Capacity
|
6000 A
|
Rated Current
|
50 A
|
Rated Voltage(DC)
|
28 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
SCREW
|