There are no models available for this part yet.
Overview of 4130-G211-K4M1-20A by E-T-A
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT |
Price & Stock for 4130-G211-K4M1-20A by E-T-A
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4130-G211-K4M1-20A-ND
|
DigiKey | CIR BRKR THRM 20A 240VAC 50VDC Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.7190 | Buy Now | |
DISTI #
457-4130G211K4M120A
|
Mouser Electronics | Circuit Breakers Single pole high performance thermal circuit breaker, with push-to-reset tease free, trip-free snap action mechanism (R-type TO CBE to EN 60934). Designed for threadneck panel mounting and for applications with a high fault current sw | 1 |
|
$55.7600 / $76.8700 | Buy Now | |
DISTI #
71521666
|
RS | Circuit Breaker Thermal Medium Delay Black Pushbutton 250VAC/50VDC 1P 20A | E-T-A Circuit Protection and Control 4130-G211-K4M1-20A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$55.3500 / $69.1900 | RFQ | |
Onlinecomponents.com | High Performance Thermal Circuit Breaker RoHS: Compliant | 0 |
|
$28.8600 / $67.0000 | Buy Now | ||
DISTI #
000000000003900493
|
Sager | Circuit Breakers Single pole high performance thermal circuit breaker, with push-to-reset tease free, trip-free snap action mechanism (R-type TO CBE to EN 60934). Designed for threadneck panel mounting and for applications with a high fault current switc Min Qty: 1 | 0 |
|
$30.5200 / $67.9600 | Buy Now |
CAD Models for 4130-G211-K4M1-20A by E-T-A
Part Data Attributes for 4130-G211-K4M1-20A by E-T-A
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E-T-A ELEKTROTECHNISCHE APPARATE GMBH
|
Reach Compliance Code
|
unknown
|
Actuator Type
|
PUSH TO RESET
|
Body Breadth
|
18 mm
|
Body Height
|
50 mm
|
Body Length or Diameter
|
32 mm
|
Circuit Function
|
TEASE-FREE AND TRIP-FREE
|
Circuit Protection Type
|
THERMAL CIRCUIT BREAKER
|
Environmental Characteristics
|
CORROSION RESISTANT; IP00; IP40
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
1
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-30 °C
|
Rated Breaking Capacity
|
800 A
|
Rated Current
|
20 A
|
Rated Voltage(AC)
|
240 V
|
Rated Voltage(DC)
|
50 V
|
Reference Standard
|
CBE; CSA; EN; IEC; UL; VDE
|
Surface Mount
|
NO
|
Terminal Shape
|
SCREW
|