Part Details for 4130-G411-K4M1-50A by E-T-A
Overview of 4130-G411-K4M1-50A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2570A | Analog Devices | LTM4678 Demo Board Single 50A | |
LT4200RUHG#TRPBF | Analog Devices | 12V 50A HotSwap using Copackag | |
DC1668B-C | Analog Devices | LTM4627EV Demo Board - 50A Par |
Price & Stock for 4130-G411-K4M1-50A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4130-G411-K4M1-50A-ND
|
DigiKey | CIR BRKR THRM 50A 240VAC 50VDC Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
21 In Stock |
|
$52.9314 / $89.8900 | Buy Now |
DISTI #
457-4130G411K4M150A
|
Mouser Electronics | Circuit Breakers ETA Circuit Breakers RoHS: Compliant | 2 |
|
$45.0800 / $76.5200 | Buy Now |
DISTI #
71521673
|
RS | Circuit Breaker Thermal Medium Delay Black Pushbutton 250VAC/50VDC 1P 50A | E-T-A Circuit Protection and Control 4130-G411-K4M1-50A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$69.7500 / $73.4200 | RFQ |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 50A 240VAC/50VDC RoHS: Compliant | 0 |
|
$47.5700 / $88.2900 | Buy Now |
DISTI #
000000000002967826
|
Sager | Circuit Breakers ETA Circuit Breakers Min Qty: 1 | 0 |
|
$31.7200 / $70.6400 | Buy Now |
Part Details for 4130-G411-K4M1-50A
4130-G411-K4M1-50A CAD Models
4130-G411-K4M1-50A Part Data Attributes
|
4130-G411-K4M1-50A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
4130-G411-K4M1-50A
E-T-A
CIR BRKR THRM 50A 240VAC 50VDC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | unknown | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 18 mm | |
Body Height | 50 mm | |
Body Length or Diameter | 32 mm | |
Circuit Function | TEASE-FREE AND TRIP-FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 50 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CBE; CSA; EN; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SCREW |