Part Details for 4130-G411-K4M1-70A by E-T-A
Overview of 4130-G411-K4M1-70A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2007A-A | Analog Devices | LTM4630 Demo Board - 70A Polyp | |
DC2164A-A | Analog Devices | LTM4630EY-1 Demo Board - 70A, | |
ADG411BNZ | Analog Devices | QUAD SPST SWITCH |
Price & Stock for 4130-G411-K4M1-70A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4130-G411-K4M1-70A-ND
|
DigiKey | CIR BRKR THRM 70A 240VAC 50VDC Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.1450 | Buy Now |
DISTI #
457-4130G411K4M170A
|
Mouser Electronics | Circuit Breakers Single pole high performance thermal circuit breaker, with push-to-reset tease free, trip-free snap action mechanism (R-type TO CBE to EN 60934). Designed for threadneck panel mounting and for applications with a high fault current sw | 6 |
|
$57.2700 / $71.3900 | Buy Now |
DISTI #
71521675
|
RS | Circuit Breaker Thermal Medium Delay Black Pushbutton 250VAC/50VDC 1P 70A | E-T-A Circuit Protection and Control 4130-G411-K4M1-70A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$67.6300 / $71.1900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.9900 / $69.6400 | Buy Now |
DISTI #
000000000003900503
|
Sager | Circuit Breakers Single pole high performance thermal circuit breaker, with push-to-reset tease free, trip-free snap action mechanism (R-type TO CBE to EN 60934). Designed for threadneck panel mounting and for applications with a high fault current switc Min Qty: 1 | 0 |
|
$31.7200 / $70.6400 | Buy Now |
Part Details for 4130-G411-K4M1-70A
4130-G411-K4M1-70A CAD Models
4130-G411-K4M1-70A Part Data Attributes
|
4130-G411-K4M1-70A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
4130-G411-K4M1-70A
E-T-A
CIR BRKR THRM 70A 240VAC 50VDC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | unknown | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 18 mm | |
Body Height | 50 mm | |
Body Length or Diameter | 32 mm | |
Circuit Function | TEASE-FREE AND TRIP-FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 70 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CBE; CSA; EN; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SCREW |