-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JACK REAR MOUNT BLINDMATE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B8889
|
Newark | Jack Rear Mount Blindmate Rohs Compliant: Yes |Amp Te Connectivity 413024-1 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$296.5200 | Buy Now |
DISTI #
3937-413024-1-ND
|
DigiKey | CONN 2.8MM JACK STR 50 OHM CRIMP Min Qty: 250 Lead time: 42 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
413024-1-ND
|
DigiKey | CONN 2.8MM JACK STR 50 OHM CRIMP Min Qty: 250 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$304.1564 | Buy Now |
DISTI #
413024-1
|
Avnet Americas | Conn 2.8mm RCP 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 413024-1) RoHS: Compliant Min Qty: 250 Package Multiple: 10 Lead time: 44 Weeks, 2 Days Container: Bulk | 0 |
|
$315.4052 | Buy Now |
DISTI #
571-413024-1
|
Mouser Electronics | D-Sub MIL Spec Connectors JACK REAR MOUNT BLINDMATE RoHS: Compliant | 1 |
|
$413.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 10 Lead time: 40 Weeks Container: Box | 0Box |
|
$296.9900 | Buy Now |
DISTI #
AMP413024-1
|
Heilind Electronics | JACK REAR MOUNT BLINDMATE | Americas - 0 in Stock |
|
$340.6618 | Buy Now |
|
Onlinecomponents.com | JACK REAR MOUNT BLINDMATE RoHS: Compliant | 0 |
|
$292.8300 / $854.9000 | Buy Now |
DISTI #
AMP413024-1
|
Interstate Connecting Components | JACK REAR MOUNT BLINDMATE | 0 |
|
$340.6618 | Buy Now |
DISTI #
413024-1
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
413024-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
413024-1
TE Connectivity
JACK REAR MOUNT BLINDMATE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 44 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.485 inch | |
Body/Shell Style | JACK | |
Cable Types | RG 405 | |
Characteristic Impedance | 50 Ω | |
Connector Type | BLINDMATE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Information | 413025-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 26.5 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1 A | |
Shell Finish | GOLD | |
Shell Material | BERYLLIUM COPPER | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |