413169
Description: Board Euro Connector, 15 Contact(s), 2 Row(s), Male, Right Angle, 0.4 inch Pitch, Solder Terminal, Receptacle,

Overview of 413169 by ERNI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for 413169 by ERNI
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 413169 by ERNI

413169
ERNI
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ERNI ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
ERNI
Additional Feature
STANDARDS: IEC-60603-2, DIN 41612
Board Mounting Option
HOLE 2.8
Body Breadth
0.583 inch
Body Depth
0.996 inch
Body Length
3.701 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD EURO CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
BLADE PIN-SKT
DIN Conformance
YES
Dielectric Withstanding Voltage
4400VAC V
Durability
500 Cycles
Filter Feature
NO
IEC Conformance
YES
Insertion Force-Max
5.7824 N
Insulation Resistance
1000000 Ω
Insulator Material
PC GF
MIL Conformance
NO
Mating Contact Pitch
0.4 inch
Mating Contact Row Spacing
0.256 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Name of Rows Loaded
D,Z
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
5.08 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
15 A
Reference Standard
UL
Terminal Length
0.11 inch
Terminal Pitch
10.16 mm
Termination Type
SOLDER
Total Number of Contacts
15
UL Flammability Code
94V-1
Withdrawl Force-Min
5.7824 N
Want to compare parts?
  1. 413169
    ERNI
    Board Euro Connector, 15 Contact(s), 2 Row(s), Male, Right Angle, 0.4 inch Pitch, Solder Terminal, Receptacle,
    VS

Related Parts for 413169

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 413169 by ERNI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 413169 by ERNI

Select Manufacturer
Which Manufacturer of 413169 would you like to use for your alert(s)?
  • Please alert me when 413169 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 413169 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 413169 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 413169 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 413169.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 413169 by ERNI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: