-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BNC, RT ANG, PCB, JACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H4182
|
Newark | Bnc, Rt Ang, Pcb, Jack Rohs Compliant: No |Amp Te Connectivity 413194-2 Min Qty: 315 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5300 / $9.5300 | Buy Now |
DISTI #
A24601-ND
|
DigiKey | CONN BNC JACK R/A 75 OHM PCB Min Qty: 315 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3219 | Buy Now |
DISTI #
413194-2
|
Avnet Americas | Conn BNC RCP 75Ohm Solder RA Thru-Hole Gold - Trays (Alt: 413194-2) RoHS: Compliant Min Qty: 315 Package Multiple: 315 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$7.3983 / $8.9031 | Buy Now |
DISTI #
571-4131942
|
Mouser Electronics | RF Connectors / Coaxial Connectors R.A. JACK 75 OHM RoHS: Compliant | 0 |
|
$10.3200 | Order Now |
|
Future Electronics | BNC Series 75 Ohm Right Angle Jack PCB Connector RoHS: Non Compliant pbFree: No Min Qty: 315 Package Multiple: 315 Container: Tray | 0Tray |
|
$8.9100 / $9.0800 | Buy Now |
DISTI #
AMP413194-2
|
Heilind Electronics | BNC, RT ANG, PCB, JACK | Americas - 0 in Stock |
|
$7.3693 / $9.3580 | Buy Now |
|
Onlinecomponents.com | BNC, RT ANG, PCB, JACK | Alternative Product Available |
|
$7.7600 / $16.2500 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 413194-2 | 7 |
|
$5.9250 / $11.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
413194-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
413194-2
TE Connectivity
BNC, RT ANG, PCB, JACK
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Depth | 0.519 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Terminal Length | 0.162 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |