-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector Adapter, TNC-TNC, Jack-plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7806
|
Newark | Tnc Female To Male Adapter, Lockwire Holes/Individual - Tray (Pack Fill Qty: 50) |Amphenol Sv Microwave 4133-0002 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.8000 / $99.9300 | Buy Now |
DISTI #
4133-0002-ND
|
DigiKey | CONN ADAPT JACK-PLUG TNC 50 OHM Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.7685 / $122.5600 | Buy Now |
DISTI #
ASV4133-0002
|
Heilind Electronics | TNC FEMALE TO MALE ADAPTER, LO INDIVIDUAL - TRAY (PACK FILL Q | Americas - 0 in Stock |
|
$100.1160 / $108.5766 | Buy Now |
|
Onlinecomponents.com | TNC Female to Male Adapter - Lockwire Holes RoHS: Compliant | 0 |
|
$87.4400 / $165.7000 | Buy Now |
DISTI #
ASV4133-0002
|
Interstate Connecting Components | TNC FEMALE TO MALE ADAPTER, LO INDIVIDUAL - TRAY (PACK FILL Q | 0 |
|
$100.1160 / $108.5766 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4133-0002
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
4133-0002
Amphenol SV Microwave
RF Connector Adapter, TNC-TNC, Jack-plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Adapter Style | TNC-TNC | |
Body/Shell Style | JACK-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 500 Cycles | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 15 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
VSWR | 1.07 |
This table gives cross-reference parts and alternative options found for 4133-0002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4133-0002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4133-0015 | RF Connector Adapter, TNC-TNC, Jack-plug, | Amphenol SV Microwave | 4133-0002 vs 4133-0015 |